Bipolar Motor Driver Power MOSFET TSOT-23-6-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6652GJL-0000-Z

DigiKey Part Number
1589-MP6652GJL-0000-ZTR-ND - Tape & Reel (TR)
1589-MP6652GJL-0000-ZCT-ND - Cut Tape (CT)
1589-MP6652GJL-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6652GJL-0000-Z
Description
18V, SINGLE-PHASE BLDC MOTOR DRI
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET TSOT-23-6-L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Monolithic Power Systems Inc.
Applications
Fan Motor Driver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 18V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Motor Type - Stepper
Bipolar
Mounting Type
Surface Mount
Motor Type - AC, DC
Brushless DC (BLDC)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Function
Driver - Fully Integrated, Control and Power Stage
Supplier Device Package
TSOT-23-6-L
Output Configuration
Half Bridge (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.768
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
10kr.7.13300kr.71.33
25kr.6.47440kr.161.86
100kr.5.74780kr.574.78
250kr.5.40168kr.1,350.42
500kr.5.19296kr.2,596.48
1.000kr.5.02109kr.5,021.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.17471kr.25,873.55
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000