MP6652GJL-0000-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 1.768
Unit Price: kr.9.76000
Datasheet
Bipolar Motor Driver Power MOSFET PWM TSOT-23-6-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6652GJL-0000-P

DigiKey Part Number
1589-MP6652GJL-0000-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6652GJL-0000-P
Description
18V, SINGLE-PHASE BLDC MOTOR DRI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM TSOT-23-6-L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Monolithic Power Systems Inc.
Applications
Fan Motor Driver
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 18V
Part Status
Active
Voltage - Load
3V ~ 18V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
SOT-23-6 Thin, TSOT-23-6
Output Configuration
Half Bridge (2)
Supplier Device Package
TSOT-23-6-L
Interface
PWM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP6652GJL-0000-ZMonolithic Power Systems Inc.1.7681589-MP6652GJL-0000-ZCT-NDkr.9.76000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.63924kr.3,319.62
Manufacturers Standard Package
Unit Price without VAT:kr.6.63924
Unit Price with VAT:kr.8.29905