Parametric Equivalent
Parametric Equivalent

MP6652AGJS-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP6652AGJS-0000-Z-ND |
Manufacturer | |
Manufacturer Product Number | MP6652AGJS-0000-Z |
Description | 18V SINGLE PHASE BLDC MOTOR DRIV |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM TSOT-23-6-SL |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications Fan Motor Driver |
Packaging Bulk | Current - Output 1A |
Part Status Obsolete | Voltage - Supply 3V ~ 18V |
Motor Type - Stepper Bipolar | Voltage - Load 3V ~ 18V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case SOT-23-6 Thin, Flat Leads |
Interface PWM | Supplier Device Package TSOT-23-6-SL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6654GJS-0000-P | Monolithic Power Systems Inc. | 0 | 1589-MP6654GJS-0000-PTR-ND | kr.6.83452 | Parametric Equivalent |
| MP6654GJS-0000-Z | Monolithic Power Systems Inc. | 0 | 1589-MP6654GJS-0000-ZTR-ND | kr.5.36998 | Parametric Equivalent |


