
MP6619LGQ-P | |
|---|---|
DigiKey Part Number | 1589-MP6619LGQ-PTR-ND - Tape & Reel (TR) 1589-MP6619LGQ-PCT-ND - Cut Tape (CT) 1589-MP6619LGQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6619LGQ-P |
Description | 2.5V TO 28V, 5A H-BRIDGE MOTOR D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 19-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP6619LGQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | 2.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.09000 | kr.19.09 |
| 10 | kr.14.27400 | kr.142.74 |
| 25 | kr.13.07040 | kr.326.76 |
| 100 | kr.11.74800 | kr.1,174.80 |
| 250 | kr.11.11724 | kr.2,779.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.73718 | kr.5,368.59 |
| 1.000 | kr.10.42443 | kr.10,424.43 |
| 1.500 | kr.10.26771 | kr.15,401.56 |
| 2.500 | kr.10.09420 | kr.25,235.50 |
| 3.500 | kr.9.99273 | kr.34,974.56 |
| 5.000 | kr.9.89515 | kr.49,475.75 |
| Unit Price without VAT: | kr.19.09000 |
|---|---|
| Unit Price with VAT: | kr.23.86250 |


