
MP6619GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP6619GQ-ZTR-ND - Tape & Reel (TR) 1589-MP6619GQ-ZCT-ND - Cut Tape (CT) 1589-MP6619GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6619GQ-Z |
Description | 5.4V TO 28V, 5A, H-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off 19-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP6619GQ-Z Models |
Category | Technology NMOS |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 5A |
Part Status Active | Voltage - Supply 5.4V ~ 28V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 19-VFQFN |
Output Configuration Half Bridge (2) | Supplier Device Package 19-QFN (3x3) |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6619GQ-P | Monolithic Power Systems Inc. | 5 | 1589-MP6619GQ-PCT-ND | kr.19.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 10 | kr.12.68000 | kr.126.80 |
| 25 | kr.11.59440 | kr.289.86 |
| 100 | kr.10.39950 | kr.1,039.95 |
| 250 | kr.9.82904 | kr.2,457.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.9.66596 | kr.48,329.80 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |

