


MP6603GV-Z | |
|---|---|
DigiKey Part Number | 1589-MP6603GV-ZTR-ND - Tape & Reel (TR) 1589-MP6603GV-ZCT-ND - Cut Tape (CT) 1589-MP6603GV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6603GV-Z |
Description | 55V, DUAL FULL-BRIDGE MOTOR DRIV |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 25-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 8V ~ 55V | |
Voltage - Load | 8V ~ 55V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerVQFN | |
Supplier Device Package | 25-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.51000 | kr.40.51 |
| 10 | kr.31.07000 | kr.310.70 |
| 25 | kr.28.71400 | kr.717.85 |
| 100 | kr.26.12380 | kr.2,612.38 |
| 250 | kr.25.18504 | kr.6,296.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.22.49516 | kr.112,475.80 |
| Unit Price without VAT: | kr.40.51000 |
|---|---|
| Unit Price with VAT: | kr.50.63750 |


