Bipolar Motor Driver NMOS On/Off, PWM, Step/Direction 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6600LGR-Z

DigiKey Part Number
1589-MP6600LGR-ZTR-ND - Tape & Reel (TR)
1589-MP6600LGR-ZCT-ND - Cut Tape (CT)
1589-MP6600LGR-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6600LGR-Z
Description
35V, 1.5A STEPPER MOTOR DRIVER W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS On/Off, PWM, Step/Direction 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP6600LGR-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
On/Off, PWM, Step/Direction
Technology
NMOS
Step Resolution
1, 1/2, 1/4, 1/8
Applications
Printer
Current - Output
1.5A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.322
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.82000kr.17.82
10kr.13.27600kr.132.76
25kr.12.14240kr.303.56
100kr.10.89850kr.1,089.85
250kr.10.30528kr.2,576.32
500kr.10.08820kr.5,044.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.9.15542kr.45,777.10
Manufacturers Standard Package
Unit Price without VAT:kr.17.82000
Unit Price with VAT:kr.22.27500