
MP6538GV-Z | |
|---|---|
DigiKey Part Number | 1589-2009-2-ND - Tape & Reel (TR) 1589-2009-1-ND - Cut Tape (CT) 1589-2009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6538GV-Z |
Description | 100V, THREE-PHASE, BLDC MOTOR PR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6538GV-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8.5V ~ 14V | |
Voltage - Load | 8V ~ 100V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.10000 | kr.17.10 |
| 10 | kr.12.74400 | kr.127.44 |
| 25 | kr.11.64840 | kr.291.21 |
| 100 | kr.10.44550 | kr.1,044.55 |
| 250 | kr.9.87184 | kr.2,467.96 |
| 500 | kr.9.64114 | kr.4,820.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.75970 | kr.43,798.50 |
| Unit Price without VAT: | kr.17.10000 |
|---|---|
| Unit Price with VAT: | kr.21.37500 |


