MP6538GV-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3.791
Unit Price: kr.17.10000
Datasheet
Multiphase Motor Driver Power MOSFET PWM 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6538GV-P

DigiKey Part Number
1589-MP6538GV-PTR-ND - Tape & Reel (TR)
1589-MP6538GV-PCT-ND - Cut Tape (CT)
1589-MP6538GV-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6538GV-P
Description
100V, THREE-PHASE, BLDC MOTOR PR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MP6538GV-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
8.5V ~ 14V
Voltage - Load
8V ~ 100V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.42000kr.19.42
10kr.14.53800kr.145.38
25kr.13.31000kr.332.75
100kr.11.96170kr.1,196.17
250kr.11.31912kr.2,829.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.93152kr.5,465.76
1.000kr.10.61259kr.10,612.59
1.500kr.10.45287kr.15,679.31
2.500kr.10.27586kr.25,689.65
3.500kr.10.17248kr.35,603.68
5.000kr.10.07301kr.50,365.05
Manufacturers Standard Package
Unit Price without VAT:kr.19.42000
Unit Price with VAT:kr.24.27500