Direct

MP6520GV-Z | |
|---|---|
DigiKey Part Number | MP6520GV-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6520GV-Z |
Description | 8V TO 32V, 1.5A, STEPPER MOTOR D |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6520GV-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.98271 | kr.44,913.55 |
| Unit Price without VAT: | kr.8.98271 |
|---|---|
| Unit Price with VAT: | kr.11.22839 |


