
MP6513GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1709-2-ND - Tape & Reel (TR) 1589-1709-1-ND - Cut Tape (CT) 1589-1709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6513GJ-Z |
Description | IC MTR DRVR BIPLR 2.5-21V TSOT23 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6513GJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Consumer, Medical | |
Current - Output | 800mA | |
Voltage - Supply | 2.5V ~ 21V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.98200 | kr.39.82 |
| 25 | kr.3.58320 | kr.89.58 |
| 100 | kr.3.14720 | kr.314.72 |
| 250 | kr.2.93924 | kr.734.81 |
| 500 | kr.2.81394 | kr.1,406.97 |
| 1.000 | kr.2.71606 | kr.2,716.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.58313 | kr.7,749.39 |
| 6.000 | kr.2.52071 | kr.15,124.26 |
| 9.000 | kr.2.48947 | kr.22,405.23 |
| 15.000 | kr.2.45484 | kr.36,822.60 |
| 21.000 | kr.2.43460 | kr.51,126.60 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |





