MP6510DM-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.5.53916
Datasheet
Image for MP6510DM-LF-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6510DM-LF-P

DigiKey Part Number
1589-MP6510DM-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6510DM-LF-P
Description
SINGLE PHASE BLDC MOTOR DRIVER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
4.5V ~ 16V
Voltage - Load
4.5V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.35850kr.3,679.25
1.000kr.7.12862kr.7,128.62
1.500kr.7.01346kr.10,520.19
2.500kr.6.88591kr.17,214.78
3.500kr.6.81130kr.23,839.55
5.000kr.6.73959kr.33,697.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.35850
Unit Price with VAT:kr.9.19813