Direct

MP6508GR-P | |
|---|---|
DigiKey Part Number | 1589-1215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6508GR-P |
Description | IC MTR DRV BIPOLAR 2.7-18V 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6508GR-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 2.7V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.09378 | kr.4,046.89 |
| 1.000 | kr.7.84562 | kr.7,845.62 |
| 1.500 | kr.7.72132 | kr.11,581.98 |
| 2.500 | kr.7.58360 | kr.18,959.00 |
| 3.500 | kr.7.50314 | kr.26,260.99 |
| 5.000 | kr.7.42575 | kr.37,128.75 |
| Unit Price without VAT: | kr.8.09378 |
|---|---|
| Unit Price with VAT: | kr.10.11723 |


