16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6508GF

DigiKey Part Number
1589-1930-ND
Manufacturer
Manufacturer Product Number
MP6508GF
Description
IC MTR DRV BIPLR 2.7-18V 16TSSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP6508GF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
2.7V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.