Bipolar Motor Driver Power MOSFET Logic 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6600GR-P

DigiKey Part Number
1589-1978-2-ND - Tape & Reel (TR)
1589-1978-1-ND - Cut Tape (CT)
1589-1978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6600GR-P
Description
IC MTR DRVR BIPOLR 4.5-35V 24QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP6600GR-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8
Applications
Printer
Current - Output
1.5A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
3.3V, 5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.10000kr.20.10
10kr.15.03800kr.150.38
25kr.13.77560kr.344.39
100kr.12.39030kr.1,239.03
250kr.11.72952kr.2,932.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.33136kr.5,665.68
1.000kr.11.00364kr.11,003.64
1.500kr.10.83954kr.16,259.31
2.500kr.10.65764kr.26,644.10
3.500kr.10.55143kr.36,930.00
5.000kr.10.44919kr.52,245.95
Manufacturers Standard Package
Unit Price without VAT:kr.20.10000
Unit Price with VAT:kr.25.12500