
MP6402DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6402DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6402DN-LF-P |
Description | IC REG LIN POS ADJ 500MA 8-SOICE |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.26V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 580 µA | |
PSRR | 60dB ~ 51dB (100Hz) | |
Control Features | Current Limit, Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.97552 | kr.3,487.76 |
| 1.000 | kr.6.75609 | kr.6,756.09 |
| 1.500 | kr.6.64618 | kr.9,969.27 |
| 2.500 | kr.6.52442 | kr.16,311.05 |
| 3.500 | kr.6.45321 | kr.22,586.24 |
| 5.000 | kr.6.38479 | kr.31,923.95 |
| Unit Price without VAT: | kr.6.97552 |
|---|---|
| Unit Price with VAT: | kr.8.71940 |

