Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6400DG-01-LF-P

DigiKey Part Number
1589-1213-2-ND - Tape & Reel (TR)
1589-1213-1-ND - Cut Tape (CT)
1589-1213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6400DG-01-LF-P
Description
IC SUPERVISOR 1 CHANNEL 6QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Monolithic Power Systems Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
6-VDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
6-QFN (2x2)
Voltage - Threshold
0.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.244
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.51000kr.10.51
10kr.7.71100kr.77.11
25kr.7.00480kr.175.12
100kr.6.22600kr.622.60
250kr.5.85488kr.1,463.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.63118kr.2,815.59
1.000kr.5.44703kr.5,447.03
1.500kr.5.35483kr.8,032.24
2.500kr.5.25266kr.13,131.65
3.500kr.5.19292kr.18,175.22
5.000kr.5.13553kr.25,677.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.51000
Unit Price with VAT:kr.13.13750