Direct

MP5505AGL-P | |
|---|---|
DigiKey Part Number | 1589-1201-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5505AGL-P |
Description | IC REG BOOST 7V 4A |
Customer Reference | |
Detailed Description | Battery Backup PMIC 20-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Battery Backup | |
Current - Supply | 2mA (Max) | |
Voltage - Supply | 2.7V ~ 7V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTFQFN | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |


