
MP5475GU-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP5475GU-0000-PTR-ND - Tape & Reel (TR) 1589-MP5475GU-0000-PCT-ND - Cut Tape (CT) 1589-MP5475GU-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5475GU-0000-P |
Description | FULLY INTEGRATED, 12V, 6A, QUAD- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (2) 500kHz ~ 2MHz 35-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage/Current - Output 3 0.3V ~ 2.048V, 6A |
Manufacturer Monolithic Power Systems Inc. | w/LED Driver No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Supervisor No |
Part Status Active | w/Sequencer No |
Topology Step-Down (Buck) Synchronous (4), Linear (LDO) (2) | Voltage - Supply 3V ~ 16V |
Number of Outputs 6 | Operating Temperature -40°C ~ 125°C (TJ) |
Frequency - Switching 500kHz ~ 2MHz | Mounting Type Surface Mount |
Voltage/Current - Output 1 0.3V ~ 2.048V, 6A | Package / Case 35-PowerVFQFN |
Voltage/Current - Output 2 0.3V ~ 2.048V, 6A | Supplier Device Package 35-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.13000 | kr.53.13 |
| 10 | kr.41.14000 | kr.411.40 |
| 25 | kr.38.14920 | kr.953.73 |
| 100 | kr.34.86300 | kr.3,486.30 |
| 250 | kr.34.04784 | kr.8,511.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.32.35176 | kr.16,175.88 |
| 1.000 | kr.31.57466 | kr.31,574.66 |
| 1.500 | kr.31.18549 | kr.46,778.24 |
| Unit Price without VAT: | kr.53.13000 |
|---|---|
| Unit Price with VAT: | kr.66.41250 |


