Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 2 Output 3.5A, 2.5A 20-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5403BGQBU-Z

DigiKey Part Number
1589-MP5403BGQBU-ZTR-ND - Tape & Reel (TR)
1589-MP5403BGQBU-ZCT-ND - Cut Tape (CT)
1589-MP5403BGQBU-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5403BGQBU-Z
Description
IC REG BUCK ADJ/0.6V DL 20UTQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 2 Output 3.5A, 2.5A 20-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP5403BGQBU-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
20-UTQFN (2.5x3)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP5403BGQBU-PMonolithic Power Systems Inc.3661589-1997-1-NDkr.22.44000Parametric Equivalent
In-Stock: 4.195
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.13000kr.20.13
10kr.15.08300kr.150.83
25kr.13.81720kr.345.43
100kr.12.42640kr.1,242.64
250kr.11.76336kr.2,940.84
500kr.11.57262kr.5,786.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.10.47745kr.52,387.25
Manufacturers Standard Package
Unit Price without VAT:kr.20.13000
Unit Price with VAT:kr.25.16250