
MP5095GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1697-2-ND - Tape & Reel (TR) 1589-1697-1-ND - Cut Tape (CT) 1589-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5095GJ-Z |
Description | IC PWR SWTCH P-CHAN 2:2 TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:2 P-Channel 2.3A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP5095GJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.85V ~ 5.5V | |
Current - Output (Max) | 2.3A | |
Rds On (Typ) | 35mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.3.13000 | kr.31.30 |
| 25 | kr.2.81080 | kr.70.27 |
| 100 | kr.2.45890 | kr.245.89 |
| 250 | kr.2.29068 | kr.572.67 |
| 500 | kr.2.18918 | kr.1,094.59 |
| 1.000 | kr.2.10579 | kr.2,105.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.76000 | kr.5,280.00 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

