Parametric Equivalent

MP5090GQHT-Z | |
|---|---|
DigiKey Part Number | 1589-MP5090GQHT-ZTR-ND - Tape & Reel (TR) 1589-MP5090GQHT-ZCT-ND - Cut Tape (CT) 1589-MP5090GQHT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5090GQHT-Z |
Description | IC PWR HI-EFF DL P-CH 1:1 8TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 8-TQFN (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP5090GQHT-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.5V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Short-Circuit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TQFN (1.5x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.30281 | kr.11,514.05 |
| 10.000 | kr.2.25272 | kr.22,527.20 |
| 15.000 | kr.2.22764 | kr.33,414.60 |
| 25.000 | kr.2.19985 | kr.54,996.25 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |


