MP5090GC-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.2.26752
Datasheet
8-CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5090GC-P

DigiKey Part Number
1589-MP5090GC-PTR-ND - Tape & Reel (TR)
1589-MP5090GC-PCT-ND - Cut Tape (CT)
1589-MP5090GC-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5090GC-P
Description
IC PWR SWITCH P-CHAN 1:1 8CSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 8-CSP (1.05x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MP5090GC-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
0.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
0.5V ~ 5.5V
Current - Output (Max)
2A
Rds On (Typ)
30mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Short-Circuit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-CSP (1.05x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.49000kr.7.49
10kr.5.40200kr.54.02
25kr.4.88720kr.122.18
100kr.4.31740kr.431.74
250kr.4.04632kr.1,011.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.88300kr.1,941.50
1.000kr.3.74848kr.3,748.48
1.500kr.3.68111kr.5,521.66
2.500kr.3.60648kr.9,016.20
3.500kr.3.56286kr.12,470.01
5.000kr.3.52090kr.17,604.50
12.500kr.3.43055kr.42,881.88
Manufacturers Standard Package
Unit Price without VAT:kr.7.49000
Unit Price with VAT:kr.9.36250