
MP5077GG-P | |
|---|---|
DigiKey Part Number | 1589-1195-2-ND - Tape & Reel (TR) 1589-1195-1-ND - Cut Tape (CT) 1589-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5077GG-P |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 7A 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 10mOhm | |
Input Type | - | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.6.63800 | kr.66.38 |
| 25 | kr.6.01800 | kr.150.45 |
| 100 | kr.5.33640 | kr.533.64 |
| 250 | kr.5.01140 | kr.1,252.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.81536 | kr.2,407.68 |
| 1.000 | kr.4.65394 | kr.4,653.94 |
| 1.500 | kr.4.57313 | kr.6,859.69 |
| 2.500 | kr.4.48357 | kr.11,208.93 |
| 3.500 | kr.4.43123 | kr.15,509.31 |
| 5.000 | kr.4.38086 | kr.21,904.30 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |


