
MP5075GTF-P | |
|---|---|
DigiKey Part Number | 1589-MP5075GTF-PTR-ND - Tape & Reel (TR) 1589-MP5075GTF-PCT-ND - Cut Tape (CT) 1589-MP5075GTF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5075GTF-P |
Description | IC PWR SWITCH P-CHAN 1:1 SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.4A SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | MP5075GTF-P Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 2.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 38mOhm |
Part Status Active | Features Load Discharge, Power Good, Slew Rate Controlled |
Switch Type | Fault Protection Over Current, Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-563 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.89100 | kr.38.91 |
| 25 | kr.3.50240 | kr.87.56 |
| 100 | kr.3.07490 | kr.307.49 |
| 250 | kr.2.87064 | kr.717.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.74758 | kr.1,373.79 |
| 1.000 | kr.2.64618 | kr.2,646.18 |
| 1.500 | kr.2.59541 | kr.3,893.12 |
| 2.500 | kr.2.53913 | kr.6,347.83 |
| 3.500 | kr.2.50622 | kr.8,771.77 |
| 5.000 | kr.2.47461 | kr.12,373.05 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

