USB, Type-C Controller PMIC 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5031GRE-00A3-Z

DigiKey Part Number
1589-MP5031GRE-00A3-ZTR-ND - Tape & Reel (TR)
1589-MP5031GRE-00A3-ZCT-ND - Cut Tape (CT)
1589-MP5031GRE-00A3-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5031GRE-00A3-Z
Description
USB PD PORT CONTROLLER WITH FIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.6V ~ 5.5V
Manufacturer
Monolithic Power Systems Inc.
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-VFQFN Exposed Pad
Applications
USB, Type-C Controller
Supplier Device Package
20-QFN (4x4)
Current - Supply
3.5mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP5031GRE-00A3-PMonolithic Power Systems Inc.3611589-MP5031GRE-00A3-PCT-NDkr.13.91000Direct
In-Stock: 4.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.8.45500kr.84.55
25kr.7.68680kr.192.17
100kr.6.84520kr.684.52
250kr.6.44308kr.1,610.77
500kr.6.20090kr.3,100.45
1.000kr.6.17860kr.6,178.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.66404kr.28,320.20
10.000kr.5.55965kr.55,596.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500