
MP5029GD-C-P | |
|---|---|
DigiKey Part Number | 1589-MP5029GD-C-PTR-ND - Tape & Reel (TR) 1589-MP5029GD-C-PCT-ND - Cut Tape (CT) 1589-MP5029GD-C-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5029GD-C-P |
Description | USB CHARGING PORT CONTROLLER WIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3A 14-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP5029GD-C-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | - | |
Voltage - Load | 3V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 12V, 5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 25mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-QFN (2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.9.21200 | kr.92.12 |
| 25 | kr.8.38920 | kr.209.73 |
| 100 | kr.7.48180 | kr.748.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.78862 | kr.3,394.31 |
| 1.000 | kr.6.57407 | kr.6,574.07 |
| 1.500 | kr.6.46663 | kr.9,699.94 |
| 2.500 | kr.6.34753 | kr.15,868.82 |
| 3.500 | kr.6.27796 | kr.21,972.86 |
| 5.000 | kr.6.21102 | kr.31,055.10 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

