Direct

MP5026GLRT-Z | |
|---|---|
DigiKey Part Number | 1589-MP5026GLRT-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5026GLRT-Z |
Description | 16V, 20A, 2.8M RDS(ON), HOT-SWAP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 26-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | Networking | |
Features | Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Thermal Limit, UVLO | |
Voltage - Supply | 2.7V ~ 16V | |
Current - Output (Max) | 20A | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-VFLGA Exposed Pad | |
Supplier Device Package | 26-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.79465 | kr.38,973.25 |
| Unit Price without VAT: | kr.7.79465 |
|---|---|
| Unit Price with VAT: | kr.9.74331 |


