Direct

MP5021BGQV-Z | |
|---|---|
DigiKey Part Number | MP5021BGQV-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5021BGQV-Z |
Description | IC HOT SWAP CTRLR GP 22QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5) |
EDA/CAD Models | MP5021BGQV-Z Models |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Features OVP, Thermal Limit, UVLO |
Packaging Tape & Reel (TR) | Programmable Features Current Limit |
Part Status Active | Mounting Type Surface Mount |
Type Hot Swap Controller, Monitor | Package / Case 22-PowerVFQFN |
Number of Channels 1 | Supplier Device Package 22-QFN (3x5) |
Internal Switch(s) Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5021BGQV-P | Monolithic Power Systems Inc. | 2 | 1589-1192-1-ND | kr.33.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.18.84375 | kr.94,218.75 |
| Unit Price without VAT: | kr.18.84375 |
|---|---|
| Unit Price with VAT: | kr.23.55469 |


