
MP5010SDQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1689-2-ND - Tape & Reel (TR) 1589-1689-1-ND - Cut Tape (CT) 1589-1689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5010SDQ-LF-Z |
Description | IC PWR SWITCH N-CHAN 1:1 10QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 40mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-QFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.76300 | kr.57.63 |
| 25 | kr.5.21640 | kr.130.41 |
| 100 | kr.4.61300 | kr.461.30 |
| 250 | kr.4.32540 | kr.1,081.35 |
| 500 | kr.4.15220 | kr.2,076.10 |
| 1.000 | kr.4.07408 | kr.4,074.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.76796 | kr.18,839.80 |
| 10.000 | kr.3.69325 | kr.36,932.50 |
| 15.000 | kr.3.65584 | kr.54,837.60 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

