Lighting Protection LED Shunt 7.5V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4690GSD-LF-Z

DigiKey Part Number
1589-MP4690GSD-LF-ZTR-ND - Tape & Reel (TR)
1589-MP4690GSD-LF-ZCT-ND - Cut Tape (CT)
1589-MP4690GSD-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4690GSD-LF-Z
Description
LIGHT PROTECT LED SHUNT 7.5V SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 7.5V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
7 V
Voltage
7.5V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.12400kr.21.24
25kr.1.89440kr.47.36
100kr.1.64270kr.164.27
250kr.1.52288kr.380.72
500kr.1.45072kr.725.36
1.000kr.1.39138kr.1,391.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.32869kr.3,321.72
5.000kr.1.29091kr.6,454.55
7.500kr.1.27200kr.9,540.00
12.500kr.1.25104kr.15,638.00
17.500kr.1.23879kr.21,678.83
25.000kr.1.22701kr.30,675.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000