


MP4582GQVE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4582GQVE-ZTR-ND - Tape & Reel (TR) 1589-MP4582GQVE-ZCT-ND - Cut Tape (CT) 1589-MP4582GQVE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4582GQVE-Z |
Description | 100V, 2A, 8A IQ, SYNCHRONOUS STE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 19-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 19-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.10.89800 | kr.108.98 |
| 25 | kr.9.94360 | kr.248.59 |
| 100 | kr.8.89570 | kr.889.57 |
| 250 | kr.8.39544 | kr.2,098.86 |
| 500 | kr.8.14816 | kr.4,074.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.42575 | kr.37,128.75 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |









