
MP4415AGQB-Z | |
|---|---|
DigiKey Part Number | 1589-MP4415AGQB-ZTR-ND - Tape & Reel (TR) 1589-MP4415AGQB-ZCT-ND - Cut Tape (CT) 1589-MP4415AGQB-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4415AGQB-Z |
Description | IC REG BUCK ADJ 1.5A 13QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 13-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4415AGQB-Z Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 30.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 450kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 13-QFN (2.5x3) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.66000 | kr.15.66 |
| 10 | kr.11.61500 | kr.116.15 |
| 25 | kr.10.60560 | kr.265.14 |
| 100 | kr.9.49800 | kr.949.80 |
| 250 | kr.8.96984 | kr.2,242.46 |
| 500 | kr.8.73018 | kr.4,365.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.94526 | kr.39,726.30 |
| Unit Price without VAT: | kr.15.66000 |
|---|---|
| Unit Price with VAT: | kr.19.57500 |

