
MP4323GDE-P | |
|---|---|
DigiKey Part Number | 1589-MP4323GDE-PTR-ND - Tape & Reel (TR) 1589-MP4323GDE-PCT-ND - Cut Tape (CT) 1589-MP4323GDE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4323GDE-P |
Description | IC REG BUCK ADJ 3A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4323GDE-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 12-QFN (2x3) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.11.01900 | kr.110.19 |
| 25 | kr.10.05520 | kr.251.38 |
| 100 | kr.8.99580 | kr.899.58 |
| 250 | kr.8.49104 | kr.2,122.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.18672 | kr.4,093.36 |
| 1.000 | kr.7.93622 | kr.7,936.22 |
| 1.500 | kr.7.81075 | kr.11,716.12 |
| 2.500 | kr.7.67173 | kr.19,179.33 |
| 3.500 | kr.7.59052 | kr.26,566.82 |
| 5.000 | kr.7.51237 | kr.37,561.85 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |

