Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4323CGRHE-Z

DigiKey Part Number
1589-MP4323CGRHE-ZTR-ND - Tape & Reel (TR)
1589-MP4323CGRHE-ZCT-ND - Cut Tape (CT)
1589-MP4323CGRHE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4323CGRHE-Z
Description
IC REG BUCK ADJ 3A 14QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP4323CGRHE-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
350kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-QFN (2.5x3.5)
Voltage - Input (Min)
3.3V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4323CGRHE-AEC1-PMonolithic Power Systems Inc.4801589-MPQ4323CGRHE-AEC1-PCT-NDkr.19.78000Parametric Equivalent
MPQ4323CGRHE-AEC1-ZMonolithic Power Systems Inc.4901589-MPQ4323CGRHE-AEC1-ZCT-NDkr.17.50000Parametric Equivalent
In-Stock: 4.163
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.9.69400kr.96.94
25kr.8.83560kr.220.89
100kr.7.88700kr.788.70
250kr.7.43480kr.1,858.70
500kr.7.17814kr.3,589.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.55848kr.32,792.40
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000