LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3363GJ-Z

DigiKey Part Number
1589-MP3363GJ-ZTR-ND - Tape & Reel (TR)
1589-MP3363GJ-ZCT-ND - Cut Tape (CT)
1589-MP3363GJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3363GJ-Z
Description
IC LED DRIVER RGLTR PWM TSOT23-8
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP3363GJ-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
1.8V
Voltage - Supply (Max)
36V
Voltage - Output
0.2V ~ 36V
Current - Output / Channel
-
Frequency
200kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.49000kr.12.49
10kr.9.21200kr.92.12
25kr.8.38920kr.209.73
100kr.7.48180kr.748.18
250kr.7.04932kr.1,762.33
500kr.6.79014kr.3,395.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.30902kr.18,927.06
6.000kr.6.17933kr.37,075.98
9.000kr.6.11437kr.55,029.33
Manufacturers Standard Package
Unit Price without VAT:kr.12.49000
Unit Price with VAT:kr.15.61250