Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4316GRE-Z

DigiKey Part Number
1589-MP4316GRE-ZTR-ND - Tape & Reel (TR)
1589-MP4316GRE-ZCT-ND - Cut Tape (CT)
1589-MP4316GRE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4316GRE-Z
Description
IC REG BUCK ADJ 6A 20QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP4316GRE-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42.75V
Current - Output
Frequency - Switching
350kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.21000kr.25.21
10kr.19.01400kr.190.14
25kr.17.46920kr.436.73
100kr.15.76960kr.1,576.96
250kr.14.95928kr.3,739.82
500kr.14.85522kr.7,427.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.13.38874kr.66,943.70
Manufacturers Standard Package
Unit Price without VAT:kr.25.21000
Unit Price with VAT:kr.31.51250