
MP4316AGRE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4316AGRE-ZTR-ND - Tape & Reel (TR) 1589-MP4316AGRE-ZCT-ND - Cut Tape (CT) 1589-MP4316AGRE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4316AGRE-Z |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4316AGRE-P | Monolithic Power Systems Inc. | 170 | 1589-MP4316AGRE-PCT-ND | kr.15.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.85000 | kr.24.85 |
| 10 | kr.18.74700 | kr.187.47 |
| 25 | kr.17.22440 | kr.430.61 |
| 100 | kr.15.54890 | kr.1,554.89 |
| 250 | kr.14.74988 | kr.3,687.47 |
| 500 | kr.14.64730 | kr.7,323.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.13.20134 | kr.66,006.70 |
| Unit Price without VAT: | kr.24.85000 |
|---|---|
| Unit Price with VAT: | kr.31.06250 |


