
MPM3824CGPA-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3824CGPA-ZTR-ND - Tape & Reel (TR) 1589-MPM3824CGPA-ZCT-ND - Cut Tape (CT) 1589-MPM3824CGPA-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3824CGPA-Z |
Description | 2.75V TO 6V, 2A, ULTRA-SMALL POW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.75V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerLFLGA Module | |
Size / Dimension | 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) | |
Supplier Device Package | 14-ECLGA (2.5x2.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.15.73600 | kr.157.36 |
| 25 | kr.14.42480 | kr.360.62 |
| 100 | kr.12.98500 | kr.1,298.50 |
| 250 | kr.12.29756 | kr.3,074.39 |
| 500 | kr.12.12526 | kr.6,062.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.18280 | kr.27,957.00 |
| 5.000 | kr.10.96598 | kr.54,829.90 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |



