
MP4255GVE-0001-P | |
|---|---|
DigiKey Part Number | 1589-MP4255GVE-0001-PTR-ND - Tape & Reel (TR) 1589-MP4255GVE-0001-PCT-ND - Cut Tape (CT) 1589-MP4255GVE-0001-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4255GVE-0001-P |
Description | 36V, 3A, DUAL-CHANNEL BUCK CONVE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 250kHz, 420kHz, 1.1MHz, 2.1MHz 21-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP4255GVE-0001-P Models |
Category | Voltage/Current - Output 3 Adjustable, Adjustable, Fixed, 6V, 1mA |
Manufacturer Monolithic Power Systems Inc. | w/LED Driver No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Supervisor No |
Part Status Active | w/Sequencer No |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | Voltage - Supply 4V ~ 36V |
Number of Outputs 3 | Operating Temperature -40°C ~ 125°C (TJ) |
Frequency - Switching 250kHz, 420kHz, 1.1MHz, 2.1MHz | Mounting Type Surface Mount, Wettable Flank |
Voltage/Current - Output 1 1V ~ 36V, 3A | Package / Case 21-PowerVFQFN |
Voltage/Current - Output 2 1V ~ 36V, 3A | Supplier Device Package 21-QFN (4x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4255GVE-0000-P | Monolithic Power Systems Inc. | 456 | 1589-MP4255GVE-0000-PCT-ND | kr.35.38000 | Parametric Equivalent |
| MP4255GVE-0000-Z | Monolithic Power Systems Inc. | 0 | 1589-MP4255GVE-0000-ZTR-ND | kr.18.16896 | Parametric Equivalent |
| MP4255GVE-0002-P | Monolithic Power Systems Inc. | 475 | 1589-MP4255GVE-0002-PCT-ND | kr.35.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.38000 | kr.35.38 |
| 10 | kr.27.05300 | kr.270.53 |
| 25 | kr.24.96200 | kr.624.05 |
| 100 | kr.22.66610 | kr.2,266.61 |
| 250 | kr.21.72844 | kr.5,432.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.91198 | kr.10,455.99 |
| 1.000 | kr.20.36909 | kr.20,369.09 |
| 1.500 | kr.20.09713 | kr.30,145.69 |
| 2.500 | kr.19.79576 | kr.49,489.40 |
| Unit Price without VAT: | kr.35.38000 |
|---|---|
| Unit Price with VAT: | kr.44.22500 |

