21 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4245GVE-0000-P

DigiKey Part Number
1589-MP4245GVE-0000-PTR-ND - Tape & Reel (TR)
1589-MP4245GVE-0000-PCT-ND - Cut Tape (CT)
1589-MP4245GVE-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4245GVE-0000-P
Description
36V, 6A PEAK, BUCK-BOOST CONVERT
Customer Reference
Detailed Description
- Converter, USB Voltage Regulator IC 1 Output 21-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MP4245GVE-0000-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Converter, USB
Voltage - Input
4V ~ 36V
Number of Outputs
1
Voltage - Output
1V ~ 23V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
21-PowerVFQFN
Supplier Device Package
21-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.09000kr.37.09
10kr.28.38000kr.283.80
25kr.26.21040kr.655.26
100kr.23.82110kr.2,382.11
250kr.22.68260kr.5,670.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.99644kr.10,998.22
1.000kr.21.43154kr.21,431.54
1.500kr.21.14869kr.31,723.03
2.500kr.20.83528kr.52,088.20
Manufacturers Standard Package
Unit Price without VAT:kr.37.09000
Unit Price with VAT:kr.46.36250