Parametric Equivalent

MP4054AGJ-P | |
|---|---|
DigiKey Part Number | MP4054AGJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4054AGJ-P |
Description | IC LED DRIVER OFFL PWM TSOT23-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP4054AGJ-P Models |
Category | Voltage - Supply (Max) 28V |
Manufacturer Monolithic Power Systems Inc. | Frequency 5kHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Supply (Min) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4054AGJ-Z | Monolithic Power Systems Inc. | 0 | MP4054AGJ-Z-ND | kr.2.04342 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.61254 | kr.1,806.27 |
| Unit Price without VAT: | kr.3.61254 |
|---|---|
| Unit Price with VAT: | kr.4.51568 |


