Direct

MP4050AGS-Z | |
|---|---|
DigiKey Part Number | MP4050AGS-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4050AGS-Z |
Description | IC LED DRIVER OFFL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.1V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 22kHz | |
Dimming | - | |
Applications | General Purpose, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.21608 | kr.10,540.20 |
| 5.000 | kr.4.11843 | kr.20,592.15 |
| 7.500 | kr.4.06952 | kr.30,521.40 |
| 12.500 | kr.4.01536 | kr.50,192.00 |
| Unit Price without VAT: | kr.4.21608 |
|---|---|
| Unit Price with VAT: | kr.5.27010 |


