
MP4031GS | |
|---|---|
DigiKey Part Number | MP4031GS-ND |
Manufacturer | |
Manufacturer Product Number | MP4031GS |
Description | IC LED DRIVER OFFL TRIAC 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Analog, TRIAC Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, TRIAC | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

