Parametric Equivalent

MP4026GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1919-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4026GJ-Z |
Description | IC LED DRIVER OFFL TSOT23-6 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP4026GJ-Z Models |
Category | Voltage - Supply (Min) 9.8V |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply (Max) 27V |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Active | Operating Temperature 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package TSOT-23-6 |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4026GJ-P | Monolithic Power Systems Inc. | 434 | 1589-1177-1-ND | kr.10.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.92205 | kr.11,766.15 |
| 6.000 | kr.3.83416 | kr.23,004.96 |
| 9.000 | kr.3.79013 | kr.34,111.17 |
| 15.000 | kr.3.74136 | kr.56,120.40 |
| Unit Price without VAT: | kr.3.92205 |
|---|---|
| Unit Price with VAT: | kr.4.90256 |


