
MP4021GS-LF-Z | |
|---|---|
DigiKey Part Number | MP4021GS-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4021GS-LF-Z |
Description | IC LED DRIVER OFFL 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.3V | |
Voltage - Supply (Max) | 23V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.96614 | kr.17,415.35 |
| 5.000 | kr.6.81885 | kr.34,094.25 |
| 7.500 | kr.6.74508 | kr.50,588.10 |
| Unit Price without VAT: | kr.6.96614 |
|---|---|
| Unit Price with VAT: | kr.8.70768 |

