
MP4001DS-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1653-2-ND - Tape & Reel (TR) 1589-1653-1-ND - Cut Tape (CT) 1589-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4001DS-LF-Z |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP4001DS-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 12V | |
Voltage - Supply (Max) | 450V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 110kHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.5.38900 | kr.53.89 |
| 25 | kr.4.86920 | kr.121.73 |
| 100 | kr.4.30110 | kr.430.11 |
| 250 | kr.4.03020 | kr.1,007.55 |
| 500 | kr.3.86690 | kr.1,933.45 |
| 1.000 | kr.3.73229 | kr.3,732.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.59032 | kr.8,975.80 |
| 5.000 | kr.3.50474 | kr.17,523.70 |
| 7.500 | kr.3.46189 | kr.25,964.17 |
| 12.500 | kr.3.41439 | kr.42,679.88 |
| 17.500 | kr.3.38665 | kr.59,266.38 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |


