Direct

MP3802DH-LF-Z | |
|---|---|
DigiKey Part Number | MP3802DH-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3802DH-LF-Z |
Description | IC EL LAMP DRIVER 200KHZ 8MSOP |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 50kHz ~ 200kHz No 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP3802DH-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 50kHz ~ 200kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply | 100 µA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |


