MP3428GL-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 604
Unit Price: kr.33.34000
Datasheet
22-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3428GL-P

DigiKey Part Number
1589-1174-2-ND - Tape & Reel (TR)
1589-1174-1-ND - Cut Tape (CT)
1589-1174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3428GL-P
Description
IC REG BOOST ADJ 17A 22QFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 17A (Switch) 22-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP3428GL-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
450kHz ~ 690kHz
Synchronous Rectifier
Both
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.69000kr.34.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.49498kr.10,247.49
1.000kr.19.96288kr.19,962.88
1.500kr.19.69639kr.29,544.59
2.500kr.19.40119kr.48,502.97
Manufacturers Standard Package
Unit Price without VAT:kr.34.69000
Unit Price with VAT:kr.43.36250