Similar

MP3428GL-P | |
|---|---|
DigiKey Part Number | 1589-1174-2-ND - Tape & Reel (TR) 1589-1174-1-ND - Cut Tape (CT) 1589-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3428GL-P |
Description | IC REG BOOST ADJ 17A 22QFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 17A (Switch) 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3428GL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 450kHz ~ 690kHz | |
Synchronous Rectifier | Both | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.69000 | kr.34.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.49498 | kr.10,247.49 |
| 1.000 | kr.19.96288 | kr.19,962.88 |
| 1.500 | kr.19.69639 | kr.29,544.59 |
| 2.500 | kr.19.40119 | kr.48,502.97 |
| Unit Price without VAT: | kr.34.69000 |
|---|---|
| Unit Price with VAT: | kr.43.36250 |


